
MDLS-40466-GHVLED4G | |
|---|---|
DigiKey Part Number | 153-1053-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-40466-GHVLED4G |
Description | LCD MOD 160DIG 40X4 TRANSFLCT GR |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 196.00mm x 56.00mm x 11.30mm |
Datasheet | Datasheet |
Category | Character Size 5.50mm H x 3.15mm W |
Manufacturer Varitronix | Outline L x W x H 196.00mm x 56.00mm x 11.30mm |
Series | Viewing Area 154.40mm L x 27.60mm W |
Packaging Bulk | Backlight LED - Green |
Part Status Obsolete | Voltage - Supply 5V |
Number of Characters 160.0 | Dot Size 0.55mm W x 0.60mm H |
Display Format 40 x 4 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature -10°C ~ 60°C |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Display Mode Transflective | Base Product Number |

