
MDLS-40266-SS-LV-G | |
|---|---|
DigiKey Part Number | 153-1088-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-40266-SS-LV-G |
Description | LCD MOD 80 DIG 40 X 2 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 182.00mm x 33.50mm x 6.60mm |
Datasheet | Datasheet |
Category | Character Size 5.50mm H x 3.15mm W |
Manufacturer Varitronix | Outline L x W x H 182.00mm x 33.50mm x 6.60mm |
Series | Viewing Area 154.00mm L x 15.80mm W |
Part Status Obsolete | Backlight Without Backlight |
Number of Characters 80.0 | Voltage - Supply 5V |
Display Format 40 x 2 | Dot Size 0.55mm W x 0.60mm H |
Character Format 5 x 8 Dots | Interface Parallel |
Display Type STN - Super-Twisted Nematic | Operating Temperature -5°C ~ 50°C |
Display Mode Reflective | Background Color Green |

