
MDLS-40263-C-HT-HV-FSTN-LED3G | |
|---|---|
DigiKey Part Number | 153-1129-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-40263-C-HT-HV-FSTN-LED3G |
Description | LCD MOD 80DIG 40X2 TRANSFLCT GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Green Parallel 108.00mm x 20.00mm x 9.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 40 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 3.15mm H x 1.85mm W | |
Outline L x W x H | 108.00mm x 20.00mm x 9.60mm | |
Viewing Area | 89.00mm L x 10.00mm W | |
Backlight | LED - Green | |
Voltage - Supply | 5V | |
Dot Size | 0.33mm W x 0.35mm H | |
Interface | Parallel | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |

