
MDLS-24269-HT-HV-S | |
|---|---|
DigiKey Part Number | 153-1128-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-24269-HT-HV-S |
Description | LCD MOD 48 DIG 24 X 2 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 190.00mm x 42.00mm x 6.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 48.0 | |
Display Format | 24 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 8.70mm H x 5.40mm W | |
Outline L x W x H | 190.00mm x 42.00mm x 6.70mm | |
Viewing Area | 159.30mm L x 23.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 1.00mm W x 1.00mm H | |
Interface | Parallel | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |

