
MDLS-24265-SS-LV-G | |
---|---|
DigiKey Part Number | 153-1087-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-24265-SS-LV-G |
Description | LCD MOD 48 DIG 24 X 2 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 118.00mm x 36.00mm x 6.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Part Status | Obsolete | |
Number of Characters | 48.0 | |
Display Format | 24 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 5.15mm H x 3.15mm W | |
Outline L x W x H | 118.00mm x 36.00mm x 6.60mm | |
Viewing Area | 93.50mm L x 15.80mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.60mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | - | |
Background Color | Green |