
MDLS-24265-LV-GLED4G | |
---|---|
DigiKey Part Number | 153-1043-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-24265-LV-GLED4G |
Description | LCD MOD 48DIG 24X2 REFLECTIV GRN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 118.00mm x 36.00mm x 10.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 48.0 | |
Display Format | 24 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 5.15mm H x 3.15mm W | |
Outline L x W x H | 118.00mm x 36.00mm x 10.00mm | |
Viewing Area | 93.50mm L x 15.80mm W | |
Backlight | LED - Green | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.60mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | Black | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 25,37980 € | 2.537,98 € |
Unit Price without VAT: | 25,37980 € |
---|---|
Unit Price with VAT: | 30,20196 € |