
MDLS-20464-LV-S | |
---|---|
DigiKey Part Number | 153-1127-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-20464-LV-S |
Description | LCD MOD 80 DIG 20 X 4 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 98.00mm x 60.00mm x 7.10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 4.70mm H x 2.90mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 7.10mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.50mm W x 0.50mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | - | |
Background Color | - |