
MDLS-20464-LV-GLED4G | |
|---|---|
DigiKey Part Number | 153-1050-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-20464-LV-GLED4G |
Description | LCD MOD 80DIG 20X4 REFLECTIV GRN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 98.00mm x 60.00mm x 9.40mm |
Datasheet | Datasheet |
Category | Character Size 4.70mm H x 2.90mm W |
Manufacturer Varitronix | Outline L x W x H 98.00mm x 60.00mm x 9.40mm |
Series | Viewing Area 76.00mm L x 25.20mm W |
Packaging Bulk | Backlight LED - Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 80.0 | Dot Size 0.50mm W x 0.50mm H |
Display Format 20 x 4 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature -5°C ~ 50°C |
Display Type STN - Super-Twisted Nematic | Base Product Number |
Display Mode Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,75580 € | 3.075,58 € |
| Unit Price without VAT: | 30,75580 € |
|---|---|
| Unit Price with VAT: | 36,59940 € |

