
MDLS-20265-LV-G | |
---|---|
DigiKey Part Number | 153-1039-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-20265-LV-G |
Description | LCD MOD 40 DIG 20 X 2 REFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 116.00mm x 37.00mm x 6.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 6.70mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | Black | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 10,54130 € | 1.054,13 € |
Unit Price without VAT: | 10,54130 € |
---|---|
Unit Price with VAT: | 12,54415 € |