
MDLS-20189-SS-LV-G-LED-04-G | |
|---|---|
DigiKey Part Number | 153-1095-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-20189-SS-LV-G-LED-04-G |
Description | LCD MOD 20DIG 20X1 TRANSFLCT GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots w/Cursor STN - Super-Twisted Nematic LED - Green Parallel 182.00mm x 33.50mm x 11.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Part Status | Obsolete | |
Number of Characters | 20.0 | |
Display Format | 20 x 1 | |
Character Format | 5 x 7 Dots w/Cursor | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.40mm H x 6.70mm W | |
Outline L x W x H | 182.00mm x 33.50mm x 11.00mm | |
Viewing Area | 154.00mm L x 15.30mm W | |
Backlight | LED - Green | |
Voltage - Supply | 5V | |
Dot Size | 1.30mm W x 1.30mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | - | |
Background Color | Green |

