
MDLS-20189-LV-G | |
---|---|
DigiKey Part Number | 153-1034-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-20189-LV-G |
Description | LCD MOD 20 DIG 20 X 1 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 7 Dots w/Cursor STN - Super-Twisted Nematic Without Backlight Parallel 182.00mm x 33.50mm x 7.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 20.0 | |
Display Format | 20 x 1 | |
Character Format | 5 x 7 Dots w/Cursor | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 9.40mm H x 6.70mm W | |
Outline L x W x H | 182.00mm x 33.50mm x 7.60mm | |
Viewing Area | 154.00mm L x 15.30mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 1.30mm W x 1.30mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | Black | |
Background Color | Green | |
Base Product Number |