
MDLS-20188-C-LV-G | |
---|---|
DigiKey Part Number | 153-1122-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-20188-C-LV-G |
Description | LCD MOD 20DIG 20X1 TRANS YLW/GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 146.00mm x 33.00mm x 11.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Number of Characters | 20.0 | |
Display Format | 20 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 33.00mm x 11.00mm | |
Viewing Area | 123.00mm L x 13.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.8V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | - | |
Background Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,04000 € | 22,04 € |
10 | 17,25800 € | 172,58 € |
100 | 15,07500 € | 1.507,50 € |
500 | 13,82740 € | 6.913,70 € |
Unit Price without VAT: | 22,04000 € |
---|---|
Unit Price with VAT: | 26,22760 € |