


MDLS-16268B-ST-LV-NEGBLUE-LED04G | |
---|---|
DigiKey Part Number | 153-1136-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-16268B-ST-LV-NEGBLUE-LED04G |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 122.00mm x 43.00mm x 11.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 122.00mm x 43.00mm x 11.00mm | |
Viewing Area | 99.00mm L x 23.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Black | |
Base Product Number |