
MDLS-16265B-LV-G-LED | |
---|---|
DigiKey Part Number | MDLS16265BLVGLED-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-16265B-LV-G-LED |
Description | LCD MOD 32 DIG 16 X 2 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Parallel 80.00mm x 36.00mm x 6.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 6.60mm | |
Viewing Area | 61.00mm L x 15.80mm W | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | Parallel | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - | |
Base Product Number |