
MDLS-16264-LV-S | |
|---|---|
DigiKey Part Number | MDLS-16264-LV-S-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-16264-LV-S |
Description | LCD MOD 32 DIG 16 X 2 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 65.50mm x 36.70mm x 6.60mm |
Datasheet | Datasheet |
Category | Character Size 4.07mm H x 2.54mm W |
Manufacturer Varitronix | Outline L x W x H 65.50mm x 36.70mm x 6.60mm |
Series | Viewing Area 48.60mm L x 12.00mm W |
Packaging Bulk | Backlight Without Backlight |
Part Status Obsolete | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.46mm W x 0.43mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature -5°C ~ 50°C |
Display Type STN - Super-Twisted Nematic | Base Product Number |
Display Mode Reflective |

