
MDLS-16166-LV-GLED4G | |
---|---|
DigiKey Part Number | 153-1033-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-16166-LV-GLED4G |
Description | LCD MOD 16DIG 16X1 TRANSFLCT GRN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 80.00mm x 36.00mm x 9.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 6.30mm H x 3.15mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 9.80mm | |
Viewing Area | 64.50mm L x 13.80mm W | |
Backlight | LED - Green | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.70mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | Black | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 13,68680 € | 1.368,68 € |
Unit Price without VAT: | 13,68680 € |
---|---|
Unit Price with VAT: | 16,28729 € |