
MDLS-16166-LV-G | |
|---|---|
DigiKey Part Number | 153-1032-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-16166-LV-G |
Description | LCD MOD 16 DIG 16 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 80.00mm x 36.00mm x 6.80mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 6.80mm |
Manufacturer Varitronix | Viewing Area 64.50mm L x 13.80mm W |
Series | Backlight Without Backlight |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.55mm W x 0.70mm H |
Number of Characters 16.0 | Interface Parallel |
Display Format 16 x 1 | Operating Temperature -5°C ~ 50°C |
Character Format 5 x 8 Dots | Text Color Black |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Display Mode Reflective | Base Product Number |
Character Size 6.30mm H x 3.15mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,48910 € | 948,91 € |
| Unit Price without VAT: | 9,48910 € |
|---|---|
| Unit Price with VAT: | 11,29203 € |

