Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 154.40mm x 43.50mm x 8.90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDLS-161612D-02

DigiKey Part Number
153-1150-ND
Manufacturer
Manufacturer Product Number
MDLS-161612D-02
Description
LCD MOD 16DIG 16X1 TRANS YLW/GRN
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 154.40mm x 43.50mm x 8.90mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
-
Packaging
Box
Part Status
Obsolete
Number of Characters
16.0
Display Format
16 x 1
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
12.70mm H x 5.90mm W
Outline L x W x H
154.40mm x 43.50mm x 8.90mm
Viewing Area
119.40mm L x 18.70mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.75V ~ 5.25V
Dot Size
1.10mm W x 1.50mm H
Interface
Parallel
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.