cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDL-16265-SS-LV

DigiKey Part Number
153-1078-ND
Manufacturer
Manufacturer Product Number
MDL-16265-SS-LV
Description
LCD MOD 32 DIG 16 X 2 REFLECTIVE
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 84.00mm x 44.00mm x 6.60mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Part Status
Obsolete
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
TN - Twisted Nematic
Display Mode
Reflective
Character Size
5.55mm H x 2.95mm W
Outline L x W x H
84.00mm x 44.00mm x 6.60mm
Viewing Area
61.00mm L x 15.80mm W
Backlight
Without Backlight
Voltage - Supply
5V
Dot Size
0.55mm W x 0.65mm H
Interface
Parallel
Operating Temperature
-5°C ~ 50°C
Text Color
-
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.