
MDL-16265-LV | |
|---|---|
DigiKey Part Number | 153-1036-ND |
Manufacturer | |
Manufacturer Product Number | MDL-16265-LV |
Description | LCD MOD 32 DIG 16 X 2 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 84.00mm x 44.00mm x 6.60mm |
Datasheet | Datasheet |
Category | Outline L x W x H 84.00mm x 44.00mm x 6.60mm |
Manufacturer Varitronix | Viewing Area 61.00mm L x 15.80mm W |
Series | Backlight Without Backlight |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Dot Size 0.55mm W x 0.65mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Operating Temperature -5°C ~ 50°C |
Character Format 5 x 8 Dots | Text Color Black |
Display Type TN - Twisted Nematic | Background Color Green |
Display Mode Reflective | Base Product Number |
Character Size 5.55mm H x 2.95mm W |

