Rectangular Display Backlight 84mm x 19mm x 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED4-20265

DigiKey Part Number
153-1028-ND
Manufacturer
Manufacturer Product Number
LED4-20265
Description
DISP BKLT RECT 84MMX19MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight 84mm x 19mm x 4mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
-
Packaging
Bulk
Part Status
Active
Style
Rectangular
Color
-
Voltage - Forward (Vf) (Typ)
4.1V
Current - Test
360mA (Max)
Output
-
CCT (K)
-
Features
-
Termination Style
-
Size / Dimension
84mm x 19mm x 4mm
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,97000 €9,97 €
107,70400 €77,04 €
1006,38500 €638,50 €
5005,81138 €2.905,69 €
1.0005,62533 €5.625,33 €
Manufacturers Standard Package
Unit Price without VAT:9,97000 €
Unit Price with VAT:11,86430 €