Similar

KIT-LED-41 | |
|---|---|
DigiKey Part Number | 153-1131-ND |
Manufacturer | |
Manufacturer Product Number | KIT-LED-41 |
Description | DISP BKLT RECT 74MMX34MM |
Customer Reference | |
Detailed Description | Rectangular Display Backlight 74mm x 34mm x 3mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Rectangular | |
Color | - | |
Voltage - Forward (Vf) (Typ) | 4.1V | |
Current - Test | - | |
Output | - | |
CCT (K) | 568nm | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 74mm x 34mm x 3mm | |
Operating Temperature | - | |
Base Product Number |


