
KIT-LED-06 | |
|---|---|
DigiKey Part Number | 153-1132-ND |
Manufacturer | |
Manufacturer Product Number | KIT-LED-06 |
Description | DISP BKLT RECT 101MMX23MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight 101mm x 23mm x 4.8mm |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 4.1V |
Manufacturer Varitronix | Current - Test 420mA (Max) |
Packaging Box | Size / Dimension 101mm x 23mm x 4.8mm |
Part Status Active | Base Product Number |
Style Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,79565 € | 3.795,65 € |
| Unit Price without VAT: | 3,79565 € |
|---|---|
| Unit Price with VAT: | 4,51682 € |

