Similar

COGS-16265S-DP-RC-LV-G | |
|---|---|
DigiKey Part Number | 153-1075-ND |
Manufacturer | |
Manufacturer Product Number | COGS-16265S-DP-RC-LV-G |
Description | LCD MOD 32 DIG 16 X 2 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 65.00mm x 27.70mm x 2.80mm |
Datasheet | Datasheet |
Category | Character Size 5.15mm H x 2.95mm W |
Manufacturer Varitronix | Outline L x W x H 65.00mm x 27.70mm x 2.80mm |
Part Status Obsolete | Viewing Area 61.00mm L x 15.70mm W |
Number of Characters 32.0 | Backlight Without Backlight |
Display Format 16 x 2 | Voltage - Supply 4.75V ~ 5.25V |
Character Format 5 x 8 Dots | Dot Size 0.55mm W x 0.60mm H |
Display Type STN - Super-Twisted Nematic | Interface Parallel |
Display Mode Reflective | Operating Temperature -10°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCM-S01602DSR/B | Lumex Opto/Components Inc. | 69 | 67-1769-ND | 13,56000 € | Similar |


