
COGS-16265S-DP-FC-LV-G | |
---|---|
DigiKey Part Number | 153-1073-ND |
Manufacturer | |
Manufacturer Product Number | COGS-16265S-DP-FC-LV-G |
Description | LCD MOD 32DIG 16X2 TRANSFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 65.00mm x 27.70mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Part Status | Obsolete | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.15mm H x 2.95mm W | |
Outline L x W x H | 65.00mm x 27.70mm x 2.80mm | |
Viewing Area | 61.00mm L x 15.70mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.55mm W x 0.60mm H | |
Interface | Parallel | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - |