Image for COGS-12325-DP-FC-GREEN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COGS-12325-DP-FC-GREEN

DigiKey Part Number
COGS-12325-DP-FC-GREEN-ND
Manufacturer
Manufacturer Product Number
COGS-12325-DP-FC-GREEN
Description
LCD MOD 36DIG 12X3 TRANSFLCT GRN
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 7 Dots w/Cursor STN - Super-Twisted Nematic LED - Green Parallel 46.00mm x 33.00mm x 2.70mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Characters
36.0
Display Format
12 x 3
Character Format
5 x 7 Dots w/Cursor
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.68mm H x 2.27mm W
Outline L x W x H
46.00mm x 33.00mm x 2.70mm
Viewing Area
37.40mm L x 17.00mm W
Backlight
LED - Green
Voltage - Supply
5.7V ~ 6V
Dot Size
0.39mm W x 0.60mm H
Interface
Parallel
Operating Temperature
-5°C ~ 50°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.