
COGS-12264-12C-FC-G-LV | |
---|---|
DigiKey Part Number | COGS1226412CFCGLV-ND |
Manufacturer | |
Manufacturer Product Number | COGS-12264-12C-FC-G-LV |
Description | LCD MOD 24DIG 12X2 TRANSFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight I2C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 24.0 | |
Display Format | 12 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 3.55mm H x 2.20mm W | |
Outline L x W x H | - | |
Viewing Area | 33.00mm L x 14.50mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.50mm W x 0.50mm H | |
Interface | I2C | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |