
COG-TC30F325P-L3 | |
---|---|
DigiKey Part Number | 153-COG-TC30F325P-L3-ND |
Manufacturer | |
Manufacturer Product Number | COG-TC30F325P-L3 |
Description | GRAPHIC DISPLAY TFT - 12.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Color 12.3" (312.42mm) 1920 x 720 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 12.3" (312.42mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 1920 x 720 | |
Interface | - | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |