
COG-248160-02 | |
---|---|
DigiKey Part Number | 153-1148-ND |
Manufacturer | |
Manufacturer Product Number | COG-248160-02 |
Description | GRAPHIC DISPLAY FSTN WHITE - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective White FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 248 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 57.00mm W x 41.00mm H | |
Backlight | LED - White | |
Dot Pixels | 248 x 160 | |
Interface | Parallel, 8-Bit | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.21mm W x 0.21mm H | |
Dot Pitch | 0.22mm W x 0.22mm H | |
Base Product Number |