cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COG-12864-FC-S-LEDW

DigiKey Part Number
COG-12864-FC-S-LEDW-ND
Manufacturer
Manufacturer Product Number
COG-12864-FC-S-LEDW
Description
LCD COG 128X64 SILV W/BKLT WIDE
Customer Reference
Detailed Description
Character Display Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
-
Packaging
Tray
Part Status
Obsolete
Display Format
-
Character Format
-
Display Type
-
Display Mode
-
Character Size
-
Outline L x W x H
-
Viewing Area
-
Backlight
-
Voltage - Supply
-
Dot Size
-
Interface
-
Operating Temperature
-
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.