
X01413 | |
|---|---|
DigiKey Part Number | 5555-X01413-ND |
Manufacturer | |
Manufacturer Product Number | X01413 |
Description | PY2-FS-10-P LINEAR POSITION SENS |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Category | Output Analog Voltage |
Manufacturer Phoenix America | Output Signal Clockwise Increase |
Series | Actuator Type Linear Slide |
Packaging Bulk | Linearity ±0.1% |
Part Status Obsolete | Voltage - Supply 60V |
For Measuring Linear Position | Termination Style Cable |
Technology Resistive | Operating Temperature -30°C ~ 100°C |
Linear Range 0 ~ 10mm (0 ~ 0.39") |

