
X00733 | |
|---|---|
DigiKey Part Number | 5555-X00733-ND |
Manufacturer | |
Manufacturer Product Number | X00733 |
Description | PCM-500 LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Connector |
cms-datasheet | cms-datasheet |
Category | Output Analog Voltage |
Manufacturer Phoenix America | Output Signal Clockwise Increase |
Series | Actuator Type Linear Slide |
Packaging Bulk | Linearity ±0.05% |
Part Status Active | Voltage - Supply 60V |
For Measuring Linear Position | Termination Style Connector |
Technology Resistive | Operating Temperature -30°C ~ 100°C |
Linear Range 0 ~ 500.00mm (0 ~ 19.69") |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 281,06000 € | 281,06 € |
| 5 | 264,01800 € | 1.320,09 € |
| 10 | 257,65900 € | 2.576,59 € |
| 25 | 250,04680 € | 6.251,17 € |
| Unit Price without VAT: | 281,06000 € |
|---|---|
| Unit Price with VAT: | 334,46140 € |

