
X00596 | |
|---|---|
DigiKey Part Number | 5555-X00596-ND |
Manufacturer | |
Manufacturer Product Number | X00596 |
Description | KTC50-P-01 LINEAR MOTION POSITIO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Connector |
Datasheet | Datasheet |
Category | Output Analog Voltage |
Manufacturer Phoenix America | Output Signal Clockwise Increase |
Series | Actuator Type Linear Slide |
Packaging Bulk | Linearity ±0.05% |
Part Status Active | Voltage - Supply 60V |
For Measuring Linear Position | Termination Style Connector |
Technology Resistive | Operating Temperature -30°C ~ 100°C |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,54000 € | 104,54 € |
| 5 | 97,24800 € | 486,24 € |
| 10 | 94,52800 € | 945,28 € |
| 25 | 91,27560 € | 2.281,89 € |
| 50 | 89,04840 € | 4.452,42 € |
| Unit Price without VAT: | 104,54000 € |
|---|---|
| Unit Price with VAT: | 124,40260 € |


