
X00566 | |
|---|---|
DigiKey Part Number | 5555-X00566-ND |
Manufacturer | |
Manufacturer Product Number | X00566 |
Description | KTP-05-L LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 20.60mm (0 ~ 0.81") | |
Output | - | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±2% | |
Resistance | 1.7 kOhms | |
Resistance Tolerance | ±25% | |
Voltage - Supply | 60VAC/DC | |
Mounting Type | - | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,58000 € | 36,58 € |
| 5 | 33,65000 € | 168,25 € |
| 10 | 32,55800 € | 325,58 € |
| 25 | 31,25320 € | 781,33 € |
| 50 | 30,35980 € | 1.517,99 € |
| 100 | 29,53980 € | 2.953,98 € |
| Unit Price without VAT: | 36,58000 € |
|---|---|
| Unit Price with VAT: | 43,53020 € |

