
X00458 | |
|---|---|
DigiKey Part Number | 5555-X00458-ND |
Manufacturer | |
Manufacturer Product Number | X00458 |
Description | PCM-350 LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Connector |
Datasheet | Datasheet |
Category | Output Analog Voltage |
Manufacturer Phoenix America | Output Signal Clockwise Increase |
Series | Actuator Type Linear Slide |
Packaging Bulk | Linearity ±0.05% |
Part Status Active | Voltage - Supply 60V |
For Measuring Linear Position | Termination Style Connector |
Technology Resistive | Operating Temperature -30°C ~ 100°C |
Linear Range 0 ~ 350.00mm (0 ~ 13.78") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,85000 € | 233,85 € |
| 5 | 219,28400 € | 1.096,42 € |
| 10 | 213,85400 € | 2.138,54 € |
| 25 | 207,35080 € | 5.183,77 € |
| Unit Price without VAT: | 233,85000 € |
|---|---|
| Unit Price with VAT: | 278,28150 € |

