Resistive Sensor Linear Position Linear Slide Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X00424

DigiKey Part Number
5555-X00424-ND
Manufacturer
Manufacturer Product Number
X00424
Description
PCM-800 LINEAR POSITION SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Linear Slide Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 800.00mm (0 ~ 31.50")
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Linear Slide
Linearity
±0.05%
Resistance Tolerance
-
Voltage - Supply
60V
Mounting Type
-
Termination Style
Connector
Operating Temperature
-30°C ~ 100°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1367,74000 €367,74 €
5346,25600 €1.731,28 €
10338,23800 €3.382,38 €
25328,63960 €8.215,99 €
Manufacturers Standard Package
Unit Price without VAT:367,74000 €
Unit Price with VAT:437,61060 €