
X00227 | |
|---|---|
DigiKey Part Number | 5555-X00227-ND |
Manufacturer | |
Manufacturer Product Number | X00227 |
Description | PY2-C-50 LINEAR TRANSDUCER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position String Potentiometer Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 10.00 ~ 50.00mm (0.39 ~ 1.97") | |
Output | - | |
Output Signal | Clockwise Increase | |
Actuator Type | String Potentiometer | |
Linearity | ±0.1% | |
Resistance | 5 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 60V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,14000 € | 147,14 € |
| 5 | 137,33800 € | 686,69 € |
| 10 | 133,68500 € | 1.336,85 € |
| 25 | 129,31160 € | 3.232,79 € |
| 50 | 126,31700 € | 6.315,85 € |
| Unit Price without VAT: | 147,14000 € |
|---|---|
| Unit Price with VAT: | 175,09660 € |

