
VXP200 | |
|---|---|
DigiKey Part Number | 5555-VXP200-ND |
Manufacturer | |
Manufacturer Product Number | VXP200 |
Description | LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 200.00mm (0 ~ 7.87") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Linear Slide | |
Linearity | ±0.1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 42V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,85000 € | 433,85 € |
| 5 | 409,28600 € | 2.046,43 € |
| Unit Price without VAT: | 433,85000 € |
|---|---|
| Unit Price with VAT: | 516,28150 € |

