
VLP25 | |
|---|---|
DigiKey Part Number | 5555-VLP25-ND |
Manufacturer | |
Manufacturer Product Number | VLP25 |
Description | LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Category | Actuator Type Linear Slide |
Manufacturer Phoenix America | Linearity ±0.1% |
Series | Resistance 2.5 kOhms |
Packaging Bulk | Voltage - Supply 42V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology Resistive | Operating Temperature -40°C ~ 150°C |
Linear Range 0 ~ 25.00mm (0 ~ 0.98") | Package / Case Module |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,12000 € | 279,12 € |
| 5 | 262,17000 € | 1.310,85 € |
| 10 | 255,84900 € | 2.558,49 € |
| 25 | 248,28080 € | 6.207,02 € |
| Unit Price without VAT: | 279,12000 € |
|---|---|
| Unit Price with VAT: | 332,15280 € |

