
VLP200 | |
|---|---|
DigiKey Part Number | 5555-VLP200-ND |
Manufacturer | |
Manufacturer Product Number | VLP200 |
Description | LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 200.00mm (0 ~ 7.87") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Linear Slide | |
Linearity | ±0.1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 42V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,03000 € | 321,03 € |
| 5 | 301,89400 € | 1.509,47 € |
| 10 | 294,75600 € | 2.947,56 € |
| 25 | 286,20800 € | 7.155,20 € |
| Unit Price without VAT: | 321,03000 € |
|---|---|
| Unit Price with VAT: | 382,02570 € |

