
ETP-AM-SP-ASL-PT1000A | |
|---|---|
DigiKey Part Number | 5555-ETP-AM-SP-ASL-PT1000A-ND |
Manufacturer | |
Manufacturer Product Number | ETP-AM-SP-ASL-PT1000A |
Description | TEMPERATURE PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -55°C ~ 170°C Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -55°C ~ 170°C | |
Length - Lead Wire | - | |
Conductor Type | Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,99000 € | 85,99 € |
| Unit Price without VAT: | 85,99000 € |
|---|---|
| Unit Price with VAT: | 102,32810 € |


