
EPT3100-H-16000-B-4-A (94049006) | |
|---|---|
DigiKey Part Number | 5555-EPT3100-H-16000-B-4-A(94049006)-ND |
Manufacturer | |
Manufacturer Product Number | EPT3100-H-16000-B-4-A (94049006) |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2320.6PSI (16000kPa) Gauge Male - M12 500 mV Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 2320.6PSI (16000kPa) | |
Output Type | Analog Voltage | |
Output | 500 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - M12 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 4641.21PSI (32000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,73000 € | 113,73 € |
| Unit Price without VAT: | 113,73000 € |
|---|---|
| Unit Price with VAT: | 135,33870 € |


