
EPT3100-H-10000-B-5-A (94069013) | |
---|---|
DigiKey Part Number | 5555-EPT3100-H-10000-B-5-A(94069013)-ND |
Manufacturer | |
Manufacturer Product Number | EPT3100-H-10000-B-5-A (94069013) |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - M12 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 1450.38PSI (10000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - M12 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 2900.75PSI (20000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 133,95000 € | 133,95 € |
5 | 124,97200 € | 624,86 € |
10 | 121,62500 € | 1.216,25 € |
25 | 117,62120 € | 2.940,53 € |
50 | 114,87940 € | 5.743,97 € |
Unit Price without VAT: | 133,95000 € |
---|---|
Unit Price with VAT: | 159,40050 € |