
EPT3100-A-01000-B-1-F (94052001) | |
---|---|
DigiKey Part Number | 5555-EPT3100-A-01000-B-1-F(94052001)-ND |
Manufacturer | |
Manufacturer Product Number | EPT3100-A-01000-B-1-F (94052001) |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) Tube 0 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 10 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) Tube | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 130,56000 € | 130,56 € |
5 | 121,77800 € | 608,89 € |
10 | 118,50600 € | 1.185,06 € |
25 | 114,59000 € | 2.864,75 € |
50 | 111,90800 € | 5.595,40 € |
Unit Price without VAT: | 130,56000 € |
---|---|
Unit Price with VAT: | 155,36640 € |