
EPT2200-C-00200-B-5-C (94264070) | |
|---|---|
DigiKey Part Number | 5555-EPT2200-C-00200-B-5-C(94264070)-ND |
Manufacturer | |
Manufacturer Product Number | EPT2200-C-00200-B-5-C (94264070) |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Gauge Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Female - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 58.01PSI (400kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 € | 52,29 € |
| 5 | 48,30800 € | 241,54 € |
| 10 | 46,82600 € | 468,26 € |
| 25 | 45,05280 € | 1.126,32 € |
| 50 | 43,83940 € | 2.191,97 € |
| 100 | 42,72550 € | 4.272,55 € |
| Unit Price without VAT: | 52,29000 € |
|---|---|
| Unit Price with VAT: | 62,22510 € |

