EPT2100-H-01000-B-5-C (94264006) WITH SNUBBER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPT2100-H-01000-B-5-C (94264006) WITH SNUBBER

DigiKey Part Number
5555-EPT2100-H-01000-B-5-C94264006WITHSNUBBER-ND
Manufacturer
Manufacturer Product Number
EPT2100-H-01000-B-5-C (94264006) WITH SNUBBER
Description
PRESSURE TRANSDUCER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 3/8" (9.53mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Variohm
Series
Packaging
Bulk
Part Status
Active
Applications
-
Pressure Type
Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1%
Voltage - Supply
5V
Port Size
Male - 3/8" (9.53mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Packard Metripak 150
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,14000 €87,14 €
580,94000 €404,70 €
1078,63000 €786,30 €
2575,86600 €1.896,65 €
5073,97420 €3.698,71 €
10072,23760 €7.223,76 €
Manufacturers Standard Package
Unit Price without VAT:87,14000 €
Unit Price with VAT:103,69660 €