
EPS01-BR-G1/8-N-2-NO-AG PRESSURE SWITCH | |
|---|---|
DigiKey Part Number | 5555-EPS01-BR-G1/8-N-2-NO-AGPRESSURESWITCH-ND |
Manufacturer | |
Manufacturer Product Number | EPS01-BR-G1/8-N-2-NO-AG PRESSURE SWITCH |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.44PSI ~ 29.01PSI (3kPa ~ 200kPa) Switch Male - 0.13" (3.17mm) Tube NO Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Switch | |
Operating Pressure | 0.44PSI ~ 29.01PSI (3kPa ~ 200kPa) | |
Output Type | Analog Voltage | |
Output | NO | |
Accuracy | - | |
Voltage - Supply | 42V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Threaded | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,15000 € | 20,15 € |
| 5 | 18,42400 € | 92,12 € |
| 10 | 17,78000 € | 177,80 € |
| 25 | 17,01080 € | 425,27 € |
| 50 | 16,48460 € | 824,23 € |
| 100 | 16,00180 € | 1.600,18 € |
| 500 | 15,02858 € | 7.514,29 € |
| Unit Price without VAT: | 20,15000 € |
|---|---|
| Unit Price with VAT: | 23,97850 € |





