
ELPMS 75 | |
|---|---|
DigiKey Part Number | 5555-ELPMS75-ND |
Manufacturer | |
Manufacturer Product Number | ELPMS 75 |
Description | ELPMS 75 LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 75.00mm (0 ~ 2.95") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Linear Slide | |
Linearity | ±1% | |
Resistance | 7.5 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 24V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,28000 € | 359,28 € |
| 5 | 338,22200 € | 1.691,11 € |
| 10 | 330,36400 € | 3.303,64 € |
| 25 | 320,95320 € | 8.023,83 € |
| Unit Price without VAT: | 359,28000 € |
|---|---|
| Unit Price with VAT: | 427,54320 € |


