Resistive Sensor Linear Position Linear Slide Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELPMS 50

DigiKey Part Number
5555-ELPMS50-ND
Manufacturer
Manufacturer Product Number
ELPMS 50
Description
ELPMS 50 LINEAR POSITION SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Linear Slide Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Linear Slide
Manufacturer
Phoenix America
Linearity
±1%
Series
Resistance
5 kOhms
Packaging
Bulk
Voltage - Supply
24V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Linear Position
Termination Style
Cable
Technology
Resistive
Operating Temperature
-40°C ~ 150°C
Linear Range
0 ~ 50.00mm (0 ~ 1.97")
Package / Case
Module
Output
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1349,58000 €349,58 €
5329,01000 €1.645,05 €
10321,33800 €3.213,38 €
25312,15200 €7.803,80 €
Manufacturers Standard Package
Unit Price without VAT:349,58000 €
Unit Price with VAT:416,00020 €