Resistive Sensor Linear Position Linear Slide Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELPMS 25

DigiKey Part Number
5555-ELPMS25-ND
Manufacturer
Manufacturer Product Number
ELPMS 25
Description
ELPMS 25 LINEAR POSITION SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Linear Slide Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 25.00mm (0 ~ 0.98")
Output
Analog Voltage
Output Signal
-
Actuator Type
Linear Slide
Linearity
±1%
Resistance
2.5 kOhms
Resistance Tolerance
-
Voltage - Supply
24V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1343,02000 €343,02 €
5322,77200 €1.613,86 €
10315,21900 €3.152,19 €
25306,17440 €7.654,36 €
Manufacturers Standard Package
Unit Price without VAT:343,02000 €
Unit Price with VAT:408,19380 €